Add To Favorites
UPW2VR47MPD1TA 0.47µF 350V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14515 $290.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UPW2VR47MPD1TA-ND
Copy   UPW2VR47MPD1TA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPW2VR47MPD1TA

Copy   UPW2VR47MPD1TA
Description CAP ALUM 0.47UF 20% 350V RADIAL
Copy   CAP ALUM 0.47UF 20% 350V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

0.47µF 350V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy   0.47µF 350V Aluminum Electrolytic Capacitors Radial, Can  3000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPW
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 11mA @ 120Hz
Ripple Current @ High Frequency 17.6mA @ 10kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

02:01:12 10/19/2018