Add To Favorites
Product Overview
Digi-Key Part Number 493-4727-1-ND
Quantity Available 1,013
Can ship immediately
Manufacturer

Manufacturer Part Number

UPW2F4R7MPD1TD

Description CAP ALUM 4.7UF 20% 315V RADIAL
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

4.7µF 315V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 315V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 45mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4727-1

21:23:49 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.48400 $4.84
100 0.31850 $31.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4727-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.20518
Send Feedback