Add To Favorites
UPW1V100MDD6TP 10µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.18200 $1.82
100 0.10320 $10.32
500 0.07286 $36.43
1,000 0.06376 $63.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-11379-1-ND
Copy   493-11379-1-ND
Quantity Available 5,343
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPW1V100MDD6TP

Copy   UPW1V100MDD6TP
Description CAP ALUM 10UF 20% 35V RADIAL
Copy   CAP ALUM 10UF 20% 35V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   10µF 35V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 36mA @ 120Hz
Impedance 950 mOhms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-11379-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11379-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.05280

19:42:48 1/17/2019