Add To Favorites
UPW1H100MDD1TD 10µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.19600 $1.96
100 0.11100 $11.10
500 0.07838 $39.19
1,000 0.06859 $68.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-11355-1-ND
Copy   493-11355-1-ND
Quantity Available 25,751
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPW1H100MDD1TD

Copy   UPW1H100MDD1TD
Description CAP ALUM 10UF 20% 50V RADIAL
Copy   CAP ALUM 10UF 20% 50V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   10µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 36mA @ 120Hz
Impedance 1.4 Ohms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-5372-1-ND UPS1J100MDD1TD Nichicon Cut Tape (CT) ? 8,177 - Immediate
$0.33000 1 Not applicable
493-5062-1-ND UPJ1J100MDD1TD Nichicon Cut Tape (CT) ? 18,946 - Immediate
$0.35000 1 Not applicable
493-11362-1-ND UPW1J100MDD1TD Nichicon Cut Tape (CT) ? 2,592 - Immediate
$0.29000 1 Not applicable
493-7402-1-ND UPM1J100MDD1TD Nichicon Cut Tape (CT) ? 9,068 - Immediate
$0.41000 1 Not applicable
493-11395-1-ND UPS1H100MDD1TD Nichicon Cut Tape (CT) ? 4,645 - Immediate
$0.31000 1 Not applicable
493-11389-1-ND UPM1H100MDD1TD Nichicon Cut Tape (CT) ? 18,702 - Immediate
$0.30000 1 Not applicable
493-11327-1-ND UPJ1H100MDD1TD Nichicon Cut Tape (CT) ? 5,531 - Immediate
$0.28000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 493-11355-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11355-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.05160

05:27:16 1/19/2019