Add To Favorites
UPW0J101MDD1TD 100µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.19600 $1.96
100 0.11100 $11.10
500 0.07838 $39.19
1,000 0.06859 $68.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-11333-1-ND
Copy   493-11333-1-ND
Quantity Available 19,324
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPW0J101MDD1TD

Copy   UPW0J101MDD1TD
Description CAP ALUM 100UF 20% 6.3V RADIAL
Copy   CAP ALUM 100UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   100µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 117mA @ 120Hz
Ripple Current @ High Frequency 180mA @ 100kHz
Impedance 600 mOhms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-11408-1-ND UPS1A101MDD1TD Nichicon Cut Tape (CT) ? 1,238 - Immediate
$0.33000 1 Not applicable
493-4629-1-ND UKA1A101MDD1TD Nichicon Cut Tape (CT) ? 1,834 - Immediate
$0.40000 1 Not applicable
493-4638-1-ND UKA1C101MDD1TD Nichicon Cut Tape (CT) ? 1,861 - Immediate
$0.42000 1 Not applicable
493-11391-1-ND UPW1A101MDD1TD Nichicon Cut Tape (CT) ? 621 - Immediate
$0.31000 1 Not applicable
493-5180-1-ND UPM0J101MDD1TD Nichicon Cut Tape (CT) ? 9,722 - Immediate
$0.39000 1 Not applicable
493-5341-1-ND UPS0J101MDD1TD Nichicon Cut Tape (CT) ? 4,666 - Immediate
$0.33000 1 Not applicable
493-11383-1-ND UPJ0J101MDD1TD Nichicon Cut Tape (CT) ? 1,275 - Immediate
$0.30000 1 Not applicable
493-4618-1-ND UKA0J101MDD1TD Nichicon Cut Tape (CT) ? 3,122 - Immediate
$0.40000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 493-11333-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11333-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.05160

06:43:44 1/21/2019