Add To Favorites
Product Overview
Digi-Key Part Number 493-11941-1-ND
Quantity Available 1,067
Can ship immediately
Manufacturer

Manufacturer Part Number

UPV1V101MGD1TD

Description CAP ALUM 100UF 20% 35V RADIAL
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

100µF 35V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Ratings -
Applications General Purpose
Impedance 270 mOhms
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-11941-1

14:46:39 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.53400 $5.34
100 0.35150 $35.15
500 0.26034 $130.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11941-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.19242
Send Feedback