Add To Favorites
UPT2P561MRD 560µF 220V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.79000 $4.79
10 4.31400 $43.14
100 3.25940 $325.94
500 2.68422 $1,342.11
1,000 2.49249 $2,492.49
2,500 2.48336 $6,208.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-5708-ND
Copy   493-5708-ND
Quantity Available 115
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPT2P561MRD

Copy   UPT2P561MRD
Description CAP ALUM 560UF 20% 220V RADIAL
Copy   CAP ALUM 560UF 20% 220V RADIAL
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

560µF 220V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   560µF 220V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPT
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 220V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.5A @ 120Hz
Ripple Current @ High Frequency 2.4A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 493-5708
UPT2P561MRD-ND

16:38:41 10/20/2018