Add To Favorites
UPS2F221MRD 220µF 315V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.56000 $4.56
10 3.67600 $36.76
100 2.86730 $286.73
500 2.13210 $1,066.05
1,000 1.98507 $1,985.07
2,500 1.91155 $4,778.87
5,000 1.90454 $9,522.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-5670-ND
Copy   493-5670-ND
Quantity Available 231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPS2F221MRD

Copy   UPS2F221MRD
Description CAP ALUM 220UF 20% 315V RADIAL
Copy   CAP ALUM 220UF 20% 315V RADIAL
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

220µF 315V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy   220µF 315V Aluminum Electrolytic Capacitors Radial, Can  3000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPS
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 315V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 540mA @ 120Hz
Ripple Current @ High Frequency 864mA @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-2042-ND UPW2F221MRD Nichicon Bulk ? 149 - Immediate
$4.47000 1
Additional Resources
Standard Package ? 250
Other Names 493-5670
UPS2F221MRD-ND

06:12:32 10/21/2018