Add To Favorites
Product Overview
Digi-Key Part Number 493-11980-1-ND
Quantity Available 1,240
Can ship immediately
Manufacturer

Manufacturer Part Number

UPS1V681MHD1TO

Description CAP ALUM 680UF 20% 35V RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

680µF 35V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 887.5mA @ 120Hz
Ripple Current @ High Frequency 1.25A @ 100kHz
Impedance 75 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-12059-1-ND UPW1V681MHD1TO Nichicon Cut Tape (CT) ? 60 - Immediate
$0.89000 1
Additional Resources
Standard Package ? 1
Other Names 493-11980-1

05:03:22 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.54700 $5.47
100 0.37500 $37.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11980-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.27174
Send Feedback