Add To Favorites
UPS1A152MPD1TD 1500µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.55500 $5.55
100 0.36550 $36.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-11921-1-ND
Copy   493-11921-1-ND
Quantity Available 1,029
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPS1A152MPD1TD

Copy   UPS1A152MPD1TD
Description CAP ALUM 1500UF 20% 10V RADIAL
Copy   CAP ALUM 1500UF 20% 10V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1500µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   1500µF 10V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 870mA @ 120Hz
Ripple Current @ High Frequency 1A @ 100kHz
Impedance 110 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-4867-1-ND UPA1A152MPD1TD Nichicon Cut Tape (CT) ? 1,268 - Immediate
$0.99000 1 Not applicable
493-11949-1-ND UPW1A152MPD1TD Nichicon Cut Tape (CT) ? 424 - Immediate
$0.71000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 493-11921-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11921-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.21400

04:28:31 12/15/2018