Add To Favorites
Product Overview
Digi-Key Part Number 493-5316-1-ND
Quantity Available 1,935
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM2D2R2MPD1TD

Description CAP ALUM 2.2UF 20% 200V RADIAL
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

2.2µF 200V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 30mA @ 120Hz
Ripple Current @ High Frequency 48mA @ 10kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-5151-1-ND UPJ2D2R2MPD1TD Nichicon Cut Tape (CT) ? 2,640 - Immediate
$0.52000 1
493-2019-ND UPW2E2R2MPD Nichicon Bulk ? 17 - Immediate
$0.44000 1
493-11745-1-ND UPW2E2R2MPD1TD Nichicon Cut Tape (CT) ? 878 - Immediate
$0.47000 1
493-17075-ND UPJ2D2R2MPD Nichicon Bulk ? 1,400 - Immediate
$0.45000 1
Additional Resources
Standard Package ? 1
Other Names 493-5316-1

10:52:05 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.49300 $4.93
100 0.32440 $32.44
500 0.24030 $120.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5316-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.17761
Send Feedback