Add To Favorites
UPM1V181MPD6TD 180µF 35V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.55500 $5.55
100 0.36550 $36.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-5290-1-ND
Copy   493-5290-1-ND
Quantity Available 1,289
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPM1V181MPD6TD

Copy   UPM1V181MPD6TD
Description CAP ALUM 180UF 20% 35V RADIAL
Copy   CAP ALUM 180UF 20% 35V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

180µF 35V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   180µF 35V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 180µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 500mA @ 120Hz
Ripple Current @ High Frequency 700mA @ 10kHz
Impedance 110 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-11822-1-ND UPW1H181MPD6TD Nichicon Cut Tape (CT) ? 141 - Immediate
$0.61000 1 Not applicable
493-5112-1-ND UPJ1V181MPD6TD Nichicon Cut Tape (CT) ? 1,748 - Immediate
$0.50000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 493-5290-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5290-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.21400

16:08:24 12/14/2018