Add To Favorites
UPM1V151MPD6TD 150µF 35V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.40300 $4.03
100 0.26540 $26.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-11795-1-ND
Copy   493-11795-1-ND
Quantity Available 17,747
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPM1V151MPD6TD

Copy   UPM1V151MPD6TD
Description CAP ALUM 150UF 20% 35V RADIAL
Copy   CAP ALUM 150UF 20% 35V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

150µF 35V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   150µF 35V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 475mA @ 120Hz
Impedance 120 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-11778-1-ND UPW1H151MPD1TD Nichicon Cut Tape (CT) ? 1,541 - Immediate
$0.57000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 493-11795-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11795-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $0.17094

17:19:16 12/10/2018