Add To Favorites
UPM1C561MPD1TD 560µF 16V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 493-5229-1-ND
Copy   493-5229-1-ND
Quantity Available 1,204
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPM1C561MPD1TD

Copy   UPM1C561MPD1TD
Description CAP ALUM 560UF 20% 16V RADIAL
Copy   CAP ALUM 560UF 20% 16V RADIAL
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

560µF 16V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   560µF 16V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Documents & Media
Datasheets UPM Series Datasheet
Miniature Type Taping Spec
Product Training Modules Home Entertainment
HTML Datasheet Miniature Type Taping Spec
UPM Series Datasheet
Online Catalog UPM Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 775mA @ 120Hz
Ripple Current @ High Frequency 950mA @ 10kHz
Impedance 75 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-11958-1-ND UPW1E561MPD1TD Nichicon Cut Tape (CT) ? 1,347 - Immediate
$0.67000 1
Additional Resources
Standard Package ? 1
Other Names 493-5229-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.51900 $5.19
100 0.35620 $35.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5229-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.25810

13:50:05 9/20/2018