USD
Favorite

UPM1A561MPD1TA 560µF 10V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.17949 $179.49

Submit a request for quotation on quantities greater than those displayed.

UPM1A561MPD1TA

Datasheet
Digi-Key Part Number UPM1A561MPD1TA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UPM1A561MPD1TA
Copy  
Description CAP ALUM 560UF 20% 10V RADIAL
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

560µF 10V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UPM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 595mA @ 120Hz
Ripple Current @ High Frequency 730mA @ 10kHz
Impedance 100 mOhms
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000