Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number UPM0J181MED1TA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UPM0J181MED1TA

Description CAP ALUM 180UF 20% 6.3V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

180µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Documents & Media
Datasheets UPM Series Datasheet
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Video File Doctor Capacitor Episode Two: Terms
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPM
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 180µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 175mA @ 120Hz
Ripple Current @ High Frequency 250mA @ 10kHz
Impedance 390 mOhms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000

18:52:21 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10357 $207.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback