Add To Favorites
UPM0J181MED 180µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.11397 $227.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UPM0J181MED-ND
Copy   UPM0J181MED-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPM0J181MED

Copy   UPM0J181MED
Description CAP ALUM 180UF 20% 6.3V RADIAL
Copy   CAP ALUM 180UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

180µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   180µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-5187-1-ND UPM0J181MED1TD Nichicon Cut Tape (CT) ? 5,943 - Immediate
$0.42000 1 Not applicable
493-17087-ND UPM1A181MED Nichicon Bulk ? 2,400 - Immediate
$0.37000 1 Not applicable
493-15606-ND UPJ1A181MED Nichicon Bulk ? 4,743 - Immediate
$0.36000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPM
Packaging ? Bulk ?
Part Status Active
Capacitance 180µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 175mA @ 120Hz
Ripple Current @ High Frequency 250mA @ 10kHz
Impedance 390 mOhms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

08:32:52 12/12/2018