Add To Favorites
UPJ2F4R7MPD1TD 4.7µF 315V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 493-5166-1-ND
Copy   493-5166-1-ND
Quantity Available 1,415
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPJ2F4R7MPD1TD

Copy   UPJ2F4R7MPD1TD
Description CAP ALUM 4.7UF 20% 315V RADIAL
Copy   CAP ALUM 4.7UF 20% 315V RADIAL
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

4.7µF 315V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   4.7µF 315V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 315V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 65mA @ 120Hz
Ripple Current @ High Frequency 104mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-5175-1-ND UPJ2V4R7MPD1TD Nichicon Cut Tape (CT) ? 872 - Immediate
$0.74000 1
493-5328-1-ND UPM2F4R7MPD1TD Nichicon Cut Tape (CT) ? 496 - Immediate
$0.88000 1
493-11988-1-ND UPW2V4R7MPD1TD Nichicon Cut Tape (CT) ? 473 - Immediate
$0.77000 1
493-11999-1-ND UPW2G4R7MPD1TD Nichicon Cut Tape (CT) ? 933 - Immediate
$0.81000 1
493-5337-1-ND UPM2V4R7MPD1TD Nichicon Cut Tape (CT) ? 1,651 - Immediate
$0.91000 1
Additional Resources
Standard Package ? 1
Other Names 493-5166-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.54400 $5.44
100 0.37330 $37.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5166-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.27048

06:24:16 9/25/2018