Add To Favorites
Product Overview
Digi-Key Part Number 493-5155-1-ND
Quantity Available 1,271
Can ship immediately
Manufacturer

Manufacturer Part Number

UPJ2D4R7MPD1TD

Description CAP ALUM 4.7UF 20% 200V RADIAL
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

4.7µF 200V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 60mA @ 120Hz
Ripple Current @ High Frequency 96mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-5318-1-ND UPM2D4R7MPD1TD Nichicon Cut Tape (CT) ? 1,446 - Immediate
$0.84000 1
493-12012-1-ND UPM2E4R7MPD1TD Nichicon Cut Tape (CT) ? 191 - Immediate
$0.86000 1
493-5160-1-ND UPJ2E4R7MPD1TD Nichicon Cut Tape (CT) ? 4,903 - Immediate
$0.67000 1
Additional Resources
Standard Package ? 1
Other Names 493-5155-1

16:30:31 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.49000 $4.90
100 0.33620 $33.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5155-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.24360
Send Feedback