USD
Favorite

UPJ2D3R3MPD1TD 3.3µF 200V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
734 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.44600 $4.46
100 0.29340 $29.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 493-5153-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.17180

UPJ2D3R3MPD1TD

Datasheet
Digi-Key Part Number 493-5153-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UPJ2D3R3MPD1TD
Copy  
Description CAP ALUM 3.3UF 20% 200V RADIAL
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

3.3µF 200V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UPJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 50mA @ 120Hz
Ripple Current @ High Frequency 80mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute
Part Number Manufacturer Quantity Available Unit Price Tariff Status
UPW2E3R3MPD1TD Nichicon 385 - Immediate
$0.52000 Not applicable
UPM2D3R3MPD1TD Nichicon 1,285 - Immediate
$0.68000 Not applicable
UPW2F3R3MPD1TD Nichicon 498 - Immediate
$0.55000 Not applicable
Additional Resources
Standard Package 1
Other Names 493-5153-1