Add To Favorites
UPJ1J270MED 27µF 63V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 493-17049-ND
Copy   493-17049-ND
Quantity Available 2,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPJ1J270MED

Copy   UPJ1J270MED
Description CAP ALUM 27UF 20% 63V RADIAL
Copy   CAP ALUM 27UF 20% 63V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

27µF 63V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   27µF 63V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPJ
Packaging ? Bulk ?
Part Status Active
Capacitance 27µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 130mA @ 120Hz
Ripple Current @ High Frequency 240mA @ 10kHz
Impedance 640 mOhms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 493-17049
UPJ1J270MED-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.22900 $2.29
100 0.13730 $13.73
500 0.10300 $51.50
1,000 0.08698 $86.98
2,500 0.08240 $206.01
5,000 0.07783 $389.13

Submit a request for quotation on quantities greater than those displayed.

18:59:11 9/21/2018