USD
Favorite

UPJ1H391MHD1TO 390µF 50V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
493 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.70500 $7.05
100 0.50400 $50.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 493-12052-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.34058

UPJ1H391MHD1TO

Datasheet
Digi-Key Part Number 493-12052-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UPJ1H391MHD1TO
Copy  
Description CAP ALUM 390UF 20% 50V RADIAL
Copy  
Detailed Description

390µF 50V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UPJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.12A @ 120Hz
Ripple Current @ High Frequency 1.44A @ 10kHz
Impedance 53 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-12052-1