Add To Favorites
UPJ1A271MED1TA 270µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.11189 $223.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UPJ1A271MED1TA-ND
Copy   UPJ1A271MED1TA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPJ1A271MED1TA

Copy   UPJ1A271MED1TA
Description CAP ALUM 270UF 20% 10V RADIAL
Copy   CAP ALUM 270UF 20% 10V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

270µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   270µF 10V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPJ
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 300mA @ 120Hz
Ripple Current @ High Frequency 405mA @ 10kHz
Impedance 310 mOhms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

10:56:32 12/12/2018