Add To Favorites
UPJ0J122MHD6TO 1200µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.56800 $5.68
100 0.38950 $38.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4970-1-ND
Copy   493-4970-1-ND
Quantity Available 1,404
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPJ0J122MHD6TO

Copy   UPJ0J122MHD6TO
Description CAP ALUM 1200UF 20% 6.3V RADIAL
Copy   CAP ALUM 1200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1200µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   1200µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 835mA @ 120Hz
Ripple Current @ High Frequency 950mA @ 10kHz
Impedance 120 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-5184-1-ND UPM0J122MHD6TO Nichicon Cut Tape (CT) ? 490 - Immediate
$0.95000 1
493-5201-1-ND UPM1A122MHD6TO Nichicon Cut Tape (CT) ? 1,077 - Immediate
$1.00000 1
493-4990-1-ND UPJ1A122MHD6TO Nichicon Cut Tape (CT) ? 179 - Immediate
$0.93000 1
Additional Resources
Standard Package ? 1
Other Names 493-4970-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4970-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.25662

14:47:31 11/13/2018