Add To Favorites
UPA1E271MPD1TD 270µF 25V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45500 $4.55
100 0.29990 $29.99
500 0.22218 $111.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4902-1-ND
Copy   493-4902-1-ND
Quantity Available 1,751
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPA1E271MPD1TD

Copy   UPA1E271MPD1TD
Description CAP ALUM 270UF 20% 25V RADIAL
Copy   CAP ALUM 270UF 20% 25V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

270µF 25V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy   270µF 25V Aluminum Electrolytic Capacitors Radial, Can  3000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 409.5mA @ 120Hz
Impedance 90 mOhms
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4902-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4902-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.18064

12:11:33 11/13/2018