Add To Favorites
UMV1A470MFD 47µF 10V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31600 $3.16
100 0.20820 $20.82
500 0.15420 $77.10
1,000 0.13107 $131.07
2,500 0.12336 $308.40
5,000 0.11565 $578.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-16960-ND
Copy   493-16960-ND
Quantity Available 1,593
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UMV1A470MFD

Copy   UMV1A470MFD
Description CAP ALUM 47UF 20% 10V RADIAL
Copy   CAP ALUM 47UF 20% 10V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47µF 10V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   47µF 10V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Documents & Media
Datasheets UMV Series
Miniature Type Taping Spec
Video File Doctor Capacitor Episode Two: Terms
HTML Datasheet Miniature Type Taping Spec
Online Catalog UMV Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UMV
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 46mA @ 120Hz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-15571-ND UMV1C470MFD Nichicon Bulk ? 3,815 - Immediate
$0.45000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-16960
UMV1A470MFD-ND

01:38:33 8/23/2019