Add To Favorites
UMT1C100MCD2 10µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 493-15555-ND
Copy   493-15555-ND
Quantity Available 7,051
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UMT1C100MCD2

Copy   UMT1C100MCD2
Description CAP ALUM 10UF 20% 16V RADIAL
Copy   CAP ALUM 10UF 20% 16V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   10µF 16V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UMT
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 14mA @ 120Hz
Ripple Current @ High Frequency 21mA @ 10kHz
Lead Spacing 0.039" (1.00mm)
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 493-15555
UMT1C100MCD2-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.19200 $1.92
100 0.10850 $10.85
500 0.07660 $38.30
1,000 0.06703 $67.03
2,500 0.06384 $159.60
5,000 0.05905 $295.26

Submit a request for quotation on quantities greater than those displayed.

22:20:03 9/25/2018