Add To Favorites
UMP1C100MDD1TE 10µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14515 $290.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UMP1C100MDD1TE-ND
Copy   UMP1C100MDD1TE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UMP1C100MDD1TE

Copy   UMP1C100MDD1TE
Description CAP ALUM 10UF 20% 16V RADIAL
Copy   CAP ALUM 10UF 20% 16V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   10µF 16V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UMP
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 23mA @ 120Hz
Ripple Current @ High Frequency 34.5mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

02:20:58 12/14/2018