Add To Favorites
UMF1V6R8MDD 6.8µF 35V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32400 $3.24
100 0.21330 $21.33
500 0.15800 $79.00
1,000 0.13430 $134.30
2,500 0.12640 $316.00
5,000 0.11850 $592.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-16938-ND
Copy   493-16938-ND
Quantity Available 1,395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UMF1V6R8MDD

Copy   UMF1V6R8MDD
Description CAP ALUM 6.8UF 20% 35V RADIAL
Copy   CAP ALUM 6.8UF 20% 35V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6.8µF 35V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   6.8µF 35V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Documents & Media
Datasheets UMF Series
Miniature Type Taping Spec
Video File Doctor Capacitor Episode Two: Terms
HTML Datasheet Miniature Type Taping Spec
Online Catalog UMF Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UMF
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 40mA @ 120Hz
Impedance 2.6 Ohms
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 493-16938
UMF1V6R8MDD-ND

07:51:09 8/17/2019