Add To Favorites
Product Overview
Digi-Key Part Number 493-10230-1-ND
Quantity Available 17,700
Can ship immediately
Manufacturer

Manufacturer Part Number

UMF1V010MDD1TP

Description CAP ALUM 1UF 20% 35V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1µF 35V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 25mA @ 120Hz
Ripple Current @ High Frequency 50mA @ 100kHz
Impedance 5 Ohms
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10286-1-ND UMT1H010MDD1TP Nichicon Cut Tape (CT) ? 13,368 - Immediate
$0.26000 1
Additional Resources
Standard Package ? 1
Other Names 493-10230-1

03:11:22 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31800 $3.18
100 0.20960 $20.96
500 0.15528 $77.64
1,000 0.13198 $131.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10230-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.12153
Send Feedback