Add To Favorites
UMF1E6R8MDD1TE 6.8µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14667 $293.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UMF1E6R8MDD1TE-ND
Copy   UMF1E6R8MDD1TE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UMF1E6R8MDD1TE

Copy   UMF1E6R8MDD1TE
Description CAP ALUM 6.8UF 20% 25V RADIAL
Copy   CAP ALUM 6.8UF 20% 25V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6.8µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   6.8µF 25V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UMF
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 25mA @ 120Hz
Ripple Current @ High Frequency 50mA @ 100kHz
Impedance 5 Ohms
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

01:49:18 12/12/2018