Add To Favorites
UMF1E330MDD 33µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.36800 $3.68
100 0.24250 $24.25
500 0.17960 $89.80
1,000 0.15266 $152.66
2,500 0.14368 $359.20
5,000 0.13470 $673.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-16936-ND
Copy   493-16936-ND
Quantity Available 1,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UMF1E330MDD

Copy   UMF1E330MDD
Description CAP ALUM 33UF 20% 25V RADIAL
Copy   CAP ALUM 33UF 20% 25V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   33µF 25V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Documents & Media
Datasheets UMF Series
Miniature Type Taping Spec
Video File Doctor Capacitor Episode Two: Terms
HTML Datasheet Miniature Type Taping Spec
Online Catalog UMF Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UMF
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 57.5mA @ 120Hz
Ripple Current @ High Frequency 115mA @ 100kHz
Impedance 1.3 Ohms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-16953-ND UMT1E330MDD Nichicon Bulk ? 3,000 - Immediate
$0.30000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-16936
UMF1E330MDD-ND

11:08:02 8/20/2019