Add To Favorites
UMF1A470MDD 47µF 10V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.33700 $3.37
100 0.22190 $22.19
500 0.16440 $82.20
1,000 0.13974 $139.74
2,500 0.13152 $328.80
5,000 0.12330 $616.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-16933-ND
Copy   493-16933-ND
Quantity Available 2,780
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UMF1A470MDD

Copy   UMF1A470MDD
Description CAP ALUM 47UF 20% 10V RADIAL
Copy   CAP ALUM 47UF 20% 10V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47µF 10V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   47µF 10V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Documents & Media
Datasheets UMF Series
Miniature Type Taping Spec
Video File Doctor Capacitor Episode Two: Terms
HTML Datasheet Miniature Type Taping Spec
Online Catalog UMF Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UMF
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 57.5mA @ 120Hz
Ripple Current @ High Frequency 115mA @ 100kHz
Impedance 1.3 Ohms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-15537-ND UMF1C470MDD Nichicon Bulk ? 2,375 - Immediate
$0.42000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-16933
UMF1A470MDD-ND

08:47:16 8/24/2019