Add To Favorites
Product Overview
Digi-Key Part Number 493-10216-1-ND
Quantity Available 3,966
Can ship immediately
Manufacturer

Manufacturer Part Number

UMF1A220MDD1TP

Description CAP ALUM 22UF 20% 10V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22µF 10V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Documents & Media
Datasheets UMF Series
Miniature Type Taping Spec
Online Catalog UMF Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 40mA @ 120Hz
Impedance 2.6 Ohms
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10216-1

19:52:26 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.35500 $3.55
100 0.23410 $23.41
500 0.17340 $86.70
1,000 0.14739 $147.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10216-3-ND
  • Minimum Quantity: 0
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Call
Send Feedback