Add To Favorites
UMA1HR33MDD1TP 0.33µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.19100 $1.91
100 0.09680 $9.68
500 0.06626 $33.13
1,000 0.05861 $58.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10465-1-ND
Copy   493-10465-1-ND
Quantity Available 3,706
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UMA1HR33MDD1TP

Copy   UMA1HR33MDD1TP
Description CAP ALUM 0.33UF 20% 50V RADIAL
Copy   CAP ALUM 0.33UF 20% 50V RADIAL
Detailed Description

0.33µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   0.33µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UMA
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.8mA @ 120Hz
Ripple Current @ High Frequency 4.2mA @ 10kHz
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-10465-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10465-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.04874

18:11:19 1/21/2019