Add To Favorites
UMA1H330MDD1TE 33µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number UMA1H330MDD1TE-ND
Copy   UMA1H330MDD1TE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UMA1H330MDD1TE

Copy   UMA1H330MDD1TE
Description CAP ALUM 33UF 20% 50V RADIAL
Copy   CAP ALUM 33UF 20% 50V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

33µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   33µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UMA
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 71mA @ 120Hz
Ripple Current @ High Frequency 106.5mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10036 $200.72

Submit a request for quotation on quantities greater than those displayed.

06:19:44 9/25/2018