Add To Favorites
UMA1H010MDD 1µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 493-5954-ND
Copy   493-5954-ND
Quantity Available 15,503
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UMA1H010MDD

Copy   UMA1H010MDD
Description CAP ALUM 1UF 20% 50V RADIAL
Copy   CAP ALUM 1UF 20% 50V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   1µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UMA
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 8.4mA @ 120Hz
Ripple Current @ High Frequency 12.6mA @ 10kHz
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-15576-ND UMV1H010MFD Nichicon Bulk ? 3,747 - Immediate
$0.41000 1
Additional Resources
Standard Package ? 200
Other Names 493-5954
UMA1H010MDD-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16600 $1.66
100 0.08420 $8.42
500 0.05760 $28.80
1,000 0.05096 $50.96
2,500 0.04874 $121.85
5,000 0.04431 $221.55

Submit a request for quotation on quantities greater than those displayed.

01:41:54 9/24/2018