Add To Favorites
UMA0J100MCD2TP 10µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.16000 $1.60
100 0.09070 $9.07
500 0.06404 $32.02
1,000 0.05603 $56.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10456-1-ND
Copy   493-10456-1-ND
Quantity Available 6,405
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UMA0J100MCD2TP

Copy   UMA0J100MCD2TP
Description CAP ALUM 10UF 20% 6.3V RADIAL
Copy   CAP ALUM 10UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   10µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UMA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 15mA @ 120Hz
Ripple Current @ High Frequency 22.5mA @ 10kHz
Lead Spacing 0.039" (1.00mm)
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-10456-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10456-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.05104

05:42:01 1/17/2019