Add To Favorites
ULV2W5R6MNL1GS 5.6µF 450V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.80600 $8.06
100 0.57650 $57.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-6745-1-ND
Copy   493-6745-1-ND
Quantity Available 26,441
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ULV2W5R6MNL1GS

Copy   ULV2W5R6MNL1GS
Description CAP ALUM 5.6UF 20% 450V SMD
Copy   CAP ALUM 5.6UF 20% 450V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.6µF 450V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C

Copy   5.6µF 450V Aluminum Electrolytic Capacitors Radial, Can - SMD  10000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series ULV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5.6µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 40mA @ 120Hz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-6745-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6745-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 26,000 - Immediate
  • Unit Price: $0.38808
  • Digi-Reel® ? : 493-6745-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,441 - Immediate
  • Unit Price: Digi-Reel®

03:15:35 8/21/2019