USD
Favorite

ULT2G3R9MNL1GS 3.9µF 400V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Price & Procurement
415 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.71500 $7.15
100 0.51170 $51.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-6727-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.34578
  • Digi-Reel®  : 493-6727-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 415 - Immediate
  • Unit Price: Digi-Reel®

ULT2G3R9MNL1GS

Datasheet
Digi-Key Part Number 493-6727-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ULT2G3R9MNL1GS
Copy  
Description CAP ALUM 3.9UF 20% 400V SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

3.9µF 400V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series ULT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3.9µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 30mA @ 120Hz
Ripple Current @ High Frequency 45mA @ 10kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-6727-1