USD
Favorite

ULH2D150MNL1GS 15µF 200V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C
Price & Procurement
254 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.69900 $6.99
100 0.50010 $50.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-6688-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.32814
  • Digi-Reel®  : 493-6688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 254 - Immediate
  • Unit Price: Digi-Reel®

ULH2D150MNL1GS

Datasheet
Digi-Key Part Number 493-6688-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ULH2D150MNL1GS
Copy  
Description CAP ALUM 15UF 20% 200V SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

15µF 200V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series ULH
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 60mA @ 120Hz
Ripple Current @ High Frequency 90mA @ 10kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.406" (10.30mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-6688-1