Add To Favorites
Photo Not Available
ULD2E2R2MED1TA 2.2µF 250V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14667 $293.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ULD2E2R2MED1TA-ND
Copy   ULD2E2R2MED1TA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ULD2E2R2MED1TA

Copy   ULD2E2R2MED1TA
Description CAP ALUM 2.2UF 20% 250V THRUHOLE
Copy   CAP ALUM 2.2UF 20% 250V THRUHOLE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2µF 250V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C

Copy   2.2µF 250V Aluminum Electrolytic Capacitors Radial, Can  12000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series ULD
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 12000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 36mA @ 120Hz
Ripple Current @ High Frequency 72mA @ 100kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 2,000

14:16:26 10/21/2018