Add To Favorites
ULD2D120MPD1TD 12µF 200V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 493-13862-1-ND
Copy   493-13862-1-ND
Quantity Available 1,056
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ULD2D120MPD1TD

Copy   ULD2D120MPD1TD
Description CAP ALUM 12UF 20% 200V RADIAL
Copy   CAP ALUM 12UF 20% 200V RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

12µF 200V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C

Copy   12µF 200V Aluminum Electrolytic Capacitors Radial, Can  12000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series ULD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 12µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 12000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 88mA @ 120Hz
Ripple Current @ High Frequency 167.2mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-13862-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.54600 $5.46
100 0.37440 $37.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-13862-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.27132

00:02:42 9/19/2018