Add To Favorites
UKZ1H470MPM1TD 47µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51800 $5.18
100 0.34140 $34.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-15529-1-ND
Copy   493-15529-1-ND
Quantity Available 3,469
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKZ1H470MPM1TD

Copy   UKZ1H470MPM1TD
Description CAP ALUM 47UF 20% 50V RADIAL
Copy   CAP ALUM 47UF 20% 50V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

47µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy   47µF 50V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-13214-1-ND UBX1K470MPL1TD Nichicon Cut Tape (CT) ? 120 - Immediate
$1.82000 1 Not applicable
493-11734-1-ND UPS2A470MPD1TD Nichicon Cut Tape (CT) ? 11,417 - Immediate
$0.51000 1 Not applicable
493-13116-1-ND UBT2A470MPD1TD Nichicon Cut Tape (CT) ? 1,407 - Immediate
$0.89000 1 Not applicable
493-11752-1-ND UPW2A470MPD1TD Nichicon Cut Tape (CT) ? 1,191 - Immediate
$0.53000 1 Not applicable
493-10872-1-ND UFG1K470MPM1TD Nichicon Cut Tape (CT) ? 2,134 - Immediate
$0.92000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 493-15529-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-15529-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.21988

23:56:41 12/15/2018