Add To Favorites
UKZ1E330MPM1TA 33µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14515 $290.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UKZ1E330MPM1TA-ND
Copy   UKZ1E330MPM1TA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKZ1E330MPM1TA

Copy   UKZ1E330MPM1TA
Description CAP ALUM 33UF 20% 25V RADIAL
Copy   CAP ALUM 33UF 20% 25V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

33µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy   33µF 25V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 85°C
Documents & Media
Datasheets UKZ Series
Miniature Type Taping Spec
Product Training Modules Audio Capacitors
Video File Doctor Capacitor Episode Two: Terms
Featured Product Capacitors for Audio Applications
HTML Datasheet Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKZ
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ High Frequency 415mA @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

14:16:36 10/18/2018