Add To Favorites
UKZ1E101MPM1TD 100µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.51000 $5.10
100 0.33570 $33.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-15524-1-ND
Copy   493-15524-1-ND
Quantity Available 3,441
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKZ1E101MPM1TD

Copy   UKZ1E101MPM1TD
Description CAP ALUM 100UF 20% 25V RADIAL
Copy   CAP ALUM 100UF 20% 25V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

100µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy   100µF 25V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-13166-1-ND UBW1J101MPD1TD Nichicon Cut Tape (CT) ? 378 - Immediate
$1.69000 1 Not applicable
493-13105-1-ND UBT1J101MPD1TD Nichicon Cut Tape (CT) ? 4,383 - Immediate
$0.87000 1 Not applicable
493-11945-1-ND UPM1H101MPD6TD Nichicon Cut Tape (CT) ? 5,213 - Immediate
$0.65000 1 Not applicable
493-10919-1-ND UFG1H101MPM1TD Nichicon Cut Tape (CT) ? 411 - Immediate
$0.89000 1 Not applicable
493-10580-1-ND UKL1H101MPD1TD Nichicon Cut Tape (CT) ? 409 - Immediate
$0.72000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 493-15524-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-15524-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.21620

18:28:35 1/15/2019