Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.17300 $1.73
100 0.09790 $9.79
500 0.06912 $34.56
1,000 0.06048 $60.48
2,500 0.05760 $144.00
5,000 0.05328 $266.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-15496-ND
Copy   493-15496-ND
Quantity Available 4,963
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKW1HR47MDD

Copy   UKW1HR47MDD
Description CAP ALUM 0.47UF 20% 50V RADIAL
Copy   CAP ALUM 0.47UF 20% 50V RADIAL
Detailed Description

0.47µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   0.47µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKW
Packaging ? Bulk ?
Part Status Not For New Designs
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 5mA @ 120Hz
Ripple Current @ High Frequency 10mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,800
Other Names 493-15496
UKW1HR47MDD-ND

08:38:39 8/17/2019