Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.19400 $1.94
100 0.10980 $10.98
500 0.07752 $38.76
1,000 0.06783 $67.83
2,500 0.06460 $161.50
5,000 0.05976 $298.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-15491-ND
Copy   493-15491-ND
Quantity Available 4,095
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKW1H3R3MDD

Copy   UKW1H3R3MDD
Description CAP ALUM 3.3UF 20% 50V RADIAL
Copy   CAP ALUM 3.3UF 20% 50V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3.3µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   3.3µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKW
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 35mA @ 120Hz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-16908-ND UKW2A3R3MDD Nichicon Bulk ? 2,196 - Immediate
$0.38000 1 Not applicable
493-1888-ND UPW1H3R3MDD Nichicon Bulk ? 4,599 - Immediate
$0.24000 1 Not applicable
493-16770-ND UFW2A3R3MDD Nichicon Bulk ? 4,236 - Immediate
$0.22000 1 Not applicable
493-15142-ND UFW1H3R3MDD Nichicon Bulk ? 6,976 - Immediate
$0.26000 1 Not applicable
493-1964-ND UPW2A3R3MDD Nichicon Bulk ? 1,528 - Immediate
$0.23000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-15491
UKW1H3R3MDD-ND

03:47:53 1/23/2019