Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.19400 $1.94
100 0.10980 $10.98
500 0.07752 $38.76
1,000 0.06783 $67.83
2,500 0.06460 $161.50
5,000 0.05976 $298.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-15488-ND
Copy   493-15488-ND
Quantity Available 5,100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKW1H2R2MDD

Copy   UKW1H2R2MDD
Description CAP ALUM 2.2UF 20% 50V RADIAL
Copy   CAP ALUM 2.2UF 20% 50V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   2.2µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKW
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 23mA @ 120Hz
Ripple Current @ High Frequency 46mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-15518-ND UKW2A2R2MDD Nichicon Bulk ? 4,292 - Immediate
$0.31000 1 Not applicable
493-15139-ND UFW1H2R2MDD Nichicon Bulk ? 3,224 - Immediate
$0.26000 1 Not applicable
493-1963-ND UPW2A2R2MDD Nichicon Bulk ? 4,410 - Immediate
$0.25000 1 Not applicable
493-15167-ND UFW2A2R2MDD Nichicon Bulk ? 6,263 - Immediate
$0.25000 1 Not applicable
493-1887-ND UPW1H2R2MDD Nichicon Bulk ? 5,700 - Immediate
$0.23000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-15488
UKW1H2R2MDD-ND

19:25:03 8/25/2019