Add To Favorites
UKW1C223MRD 22000µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.49000 $4.49
10 4.03800 $40.38
100 3.05090 $305.09
500 2.51252 $1,256.26
1,000 2.33306 $2,333.06
2,500 2.32451 $5,811.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10693-ND
Copy   493-10693-ND
Quantity Available 212
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKW1C223MRD

Copy   UKW1C223MRD
Description CAP ALUM 22000UF 20% 16V RADIAL
Copy   CAP ALUM 22000UF 20% 16V RADIAL
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

22000µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   22000µF 16V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKW
Packaging ? Bulk ?
Part Status Active
Capacitance 22000µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 4.2A @ 120Hz
Ripple Current @ High Frequency 4.83A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-10981-ND UFW1C223MRD Nichicon Bulk ? 145 - Immediate
$4.65000 1 Not applicable
493-1053-ND UVR1C223MRD Nichicon Bulk ? 33 - Immediate
$3.68000 1 Not applicable
Additional Resources
Standard Package ? 250
Other Names 493-10693
UKW1C223MRD-ND

12:54:10 12/16/2018